Ferrite Core ETD Core 38.9mm 12.8mm 20mm SMPS Transformer
TDK B66363G1000X187 technical specifications.
| Depth | 12.8mm |
| Height | 20mm |
| Inductance | 196nH |
| Inside Diameter | 12.8mm |
| Length | 38.9mm |
| Outside Diameter | 38.9mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | B66363 |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66363G1000X187 to view detailed technical specifications.
No datasheet is available for this part.