TDK B66363G100X127 technical specifications.
| Height | 20mm |
| Inductance | 100nH |
| Length | 38.9mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66363G100X127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.