TDK B66365G0000X187 technical specifications.
| Depth | 15.2mm |
| Length | 43.8mm |
| Reach SVHC Compliant | No |
| Series | B66365 |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66365G0000X187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.