
EPCOS B66365G0000X197 Transformer Cores, ETD, ETD44/22/15, N97, 103 mm, 173 mm
Checking distributor stock and pricing after the page loads.
| Inductance | 3.6uH |
| Length | 43.8mm |
| Package Quantity | 144 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | B66365 |
| Tolerance | 30% |
| Width | 15.2mm |
| RoHS | Compliant |
