FERRITE CORE ETD N27 1PC
TDK B66365G0500X127 technical specifications.
| Length | 43.8mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | B66365 |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66365G0500X127 to view detailed technical specifications.
No datasheet is available for this part.