
The B66365G1500X187 is a TDK inductor with an inductance of 194nH and an outside diameter of 32.5mm. It is available in a bulk packaging configuration with 144 units per package. The inductor has a height of 22.5mm and a width of 15.2mm, with a weight of 3.315752oz. The B66365 series inductors are designed for various applications, but specific details on their usage are not provided.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B66365G1500X187 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 22.5mm |
| Inductance | 194nH |
| Length | 43.8mm |
| Outside Diameter | 32.5mm |
| Package Quantity | 144 |
| Packaging | Bulk |
| Series | B66365 |
| Weight | 3.315752oz |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66365G1500X187 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
