Ferrite Core ETD Core 43.8mm 15.2mm 22.5mm SMPS Transformer
TDK B66365G50X127 technical specifications.
| Depth | 15.2mm |
| Height | 22.5mm |
| Inductance | 50nH |
| Length | 43.8mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for TDK B66365G50X127 to view detailed technical specifications.
No datasheet is available for this part.