Ferrite Core ETD Core 43.8mm 15.2mm 22.5mm SMPS Transformer
TDK B66365GX197 technical specifications.
| Inductance | 3.6uH |
| Length | 43.8mm |
| Package Quantity | 144 |
| Packaging | Bulk |
| Tolerance | 30% |
| Weight | 3.315752oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B66365GX197 to view detailed technical specifications.
No datasheet is available for this part.