
Ferrite Core ETD Core 48.5mm 16.7mm 24.9mm SMPS Transformer
TDK B66367G0000X127 technical specifications.
| Depth | 16.7mm |
| Inductance | 3.7nH |
| Inside Diameter | 16.7mm |
| Length | 48.5mm |
| Package Quantity | 120 |
| Packaging | Bulk |
| Series | B66367 |
| Tolerance | 30% |
| Width | 16.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66367G0000X127 to view detailed technical specifications.
No datasheet is available for this part.