Ferrite Core ETD Core 48.5mm 16.7mm 24.9mm SMPS Transformer
TDK B66367G2000X167 technical specifications.
| Depth | 16.7mm |
| Height | 24.9mm |
| Length | 48.5mm |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK B66367G2000X167 to view detailed technical specifications.
No datasheet is available for this part.