
ETD 49 core N87, B66367G500X187, EPCOS
TDK B66367G500X187 technical specifications.
| Depth | 16.7mm |
| Height | 24.9mm |
| Inductance | 3.7uH |
| Length | 48.5mm |
| Package Quantity | 120 |
| Width | 16.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66367G500X187 to view detailed technical specifications.
No datasheet is available for this part.