Ferrite Core ETD Core 48.5mm 16.7mm 24.9mm SMPS Transformer
TDK B66367GX197 technical specifications.
| Depth | 16.7mm |
| Height | 24.9mm |
| Length | 48.5mm |
| Package Quantity | 120 |
| Tolerance | 30% |
| Width | 16.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66367GX197 to view detailed technical specifications.
No datasheet is available for this part.