Ferrite Core E Core N87-Material 1200nH 25%
TDK B66393G0000X187 technical specifications.
| Type | E Core |
| Typical Inductance | 1200nH |
| Product Length | 16mm |
| Product Depth | 4.7mm |
| Height | 5.8mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B66393G0000X187 to view detailed technical specifications.
No datasheet is available for this part.