Ferrite Core ETD Core 54.5mm 19.3mm 27.8mm SMPS Transformer
TDK B66395G1000X187 technical specifications.
| Height | 27.8mm |
| Inductance | 393nH |
| Inside Diameter | 19.3mm |
| Length | 54.5mm |
| Package Quantity | 81 |
| Packaging | Bulk |
| Series | B66395 |
| Width | 19.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66395G1000X187 to view detailed technical specifications.
No datasheet is available for this part.