ETD 54/28/19 core ungapped, 4450nH
TDK B66395GX187 technical specifications.
| Depth | 19.3mm |
| Height | 27.8mm |
| Length | 54.5mm |
| Package Quantity | 81 |
| Width | 27.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66395GX187 to view detailed technical specifications.
No datasheet is available for this part.