TDK B66397G0000X197 technical specifications.
| Depth | 22.1mm |
| Height | 31.2mm |
| Inductance | 5.5uH |
| Length | 59.8mm |
| Package Quantity | 40 |
| Reach SVHC Compliant | No |
| Series | B66397 |
| Width | 22.1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66397G0000X197 to view detailed technical specifications.
No datasheet is available for this part.