Ferrite Core ETD Core 59.8mm 22.1mm 31.2mm SMPS Transformer
TDK B66397GX127 technical specifications.
| Depth | 22.1mm |
| Height | 31.2mm |
| Length | 59.8mm |
| Package Quantity | 40 |
| Tolerance | 30% |
| Width | 22.1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66397GX127 to view detailed technical specifications.
No datasheet is available for this part.