Ferrite Core ELP Core 43.2mm 27.9mm 9.5mm General Application
TDK B66461GX187 technical specifications.
| Depth | 27.9mm |
| Height | 9.5mm |
| Length | 43.2mm |
| Package Quantity | 336 |
| Tolerance | 25% |
| Width | 27.9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66461GX187 to view detailed technical specifications.
No datasheet is available for this part.