TDK B66479G0000X192 technical specifications.
| Inductance | 1320nH |
| Length | 12.8mm |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | B66479 |
| Tolerance | 25% |
| Width | 8.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B66479G0000X192 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.