TDK B66483G0000X192 technical specifications.
| Length | 20mm |
| Package Quantity | 600 |
| Packaging | Bulk |
| Series | B66483 |
| Tolerance | 0.25% |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66483G0000X192 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.