
Ferrite Cores & Accessories ER 25X6X15 N97
Checking distributor stock and pricing after the page loads.
TDK B66484G0000X197 technical specifications.
| Inductance | 4600nH |
| Length | 25mm |
| Package Quantity | 450 |
| Packaging | Bulk |
| Series | B66484 |
| Tolerance | 25% |
| RoHS | Compliant |