Epcos N87 U Transformer Ferrite Core, 5700nH, 93 x 76 x 30mm, For Use With power transformer
TDK B67345B001X87 technical specifications.
| Depth | 30mm |
| Length | 93mm |
| Width | 76mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B67345B001X87 to view detailed technical specifications.
No datasheet is available for this part.