TDK B67345B002X87 technical specifications.
| Package/Case | 104 |
| Depth | 30mm |
| Length | 93mm |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B67345B002X87 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.