TDK B67345B2X27 technical specifications.
| Depth | 30mm |
| Height | 28mm |
| Length | 93mm |
| Package Quantity | 8 |
| RoHS | Compliant |
Download the complete datasheet for TDK B67345B2X27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
