TDK B67345B3X87 technical specifications.
| Depth | 16mm |
| Height | 76mm |
| Length | 93mm |
| Package Quantity | 8 |
| Tolerance | 30% |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B67345B3X87 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.