TDK B69843N3557A120 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 3.5 |
| Length | 8 |
| Manufacturer Series | B69843N3557A120 |
| Height | 3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B69843N3557A120 to view detailed technical specifications.
No datasheet is available for this part.