TDK B72207S 171K111 technical specifications.
| Capacitance | 150pF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Varistor Voltage | 270V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S 171K111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.