Varistors Varistor S07K17S4
TDK B72207S0170K401 technical specifications.
| Capacitance | 1.9nF |
| Clamping Voltage | 53V |
| Current Rating | 2.5A |
| Diameter | 7mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 250A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | B722 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 22V |
| RoHS | Compliant |
No datasheet is available for this part.