The TDK B72207S231K111 is a varistor with a clamping voltage of 595V and a maximum operating temperature of 85°C. It has a capacitance of 115pF and a maximum surge current of 1.2kA. The varistor is available in a radial lead style with a 5mm lead pitch and is suitable for through hole mounting. It has a voltage tolerance of 10% and a maximum voltage rating of 300V DC.
TDK B72207S231K111 technical specifications.
| Capacitance | 115pF |
| Clamping Current | 10A |
| Clamping Voltage | 595V |
| Depth | 4mm |
| Energy | 17J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Standard |
| Varistor Voltage | 360V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S231K111 to view detailed technical specifications.
No datasheet is available for this part.