The TDK B72210-S271-K101 is a 350V varistor with a 10% tolerance, suitable for use in applications where voltage regulation is required. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The varistor is lead-free and RoHS compliant, making it a suitable choice for environmentally friendly designs. With a maximum supply voltage of 275V and a clamping current of 25A, this varistor is designed to protect against voltage spikes and surges.
Sign in to ask questions about the TDK B72210-S271-K101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72210-S271-K101 technical specifications.
| Capacitance | 195pF |
| Package/Case | Metal |
| Clamping Current | 25A |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 275V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Standard |
| Tolerance | 10% |
| Varistor Voltage | 430V |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210-S271-K101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
