
Radial leaded, through-hole mount metal oxide varistor (MOV) offering circuit protection. Features a 50J energy rating and 25A current rating with a 10% voltage tolerance. Maximum AC voltage rating is 320V, with a DC rated voltage of 420V. Operating temperature range is -40°C to 85°C. Includes a 10mm diameter, 5.4mm thickness, and 7.5mm lead pitch.
TDK B72210S0321K101 technical specifications.
| Capacitance | 170pF |
| Clamping Current | 25A |
| Clamping Voltage | 840V |
| Current Rating | 25A |
| Depth | 5.4mm |
| Diameter | 10mm |
| Energy | 50J |
| Lead Length | 30mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Max Voltage Rating (AC) | 320V |
| Max Voltage Rating (DC) | 420V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Thickness | 5.4mm |
| Tolerance | 10% |
| Varistor Voltage | 510V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 420V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S0321K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.