
SIDAC, a through-hole radial component, offers a 320VAC/420VDC maximum voltage rating with a 510V varistor voltage and 10% tolerance. It features a 2.5kA maximum surge current, 25A clamping current, and 840V clamping voltage. This bulk-packaged device operates from -40°C to 85°C, with a 7.5mm lead pitch and 5.4mm depth. It also boasts 50J energy handling and 170pF capacitance.
TDK B72210S321K101 technical specifications.
| Capacitance | 170pF |
| Package/Case | Metal |
| Clamping Current | 25A |
| Clamping Voltage | 840V |
| Depth | 5.4mm |
| Energy | 50J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 320V |
| Max Surge Current | 2.5kA |
| Max Voltage Rating (AC) | 320V |
| Max Voltage Rating (DC) | 420V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Standard |
| Varistor Voltage | 510V |
| Voltage Rating | 420V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 420V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S321K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.