Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B72220P3151K101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Energy | 155J |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 12kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| RoHS Compliant | Yes |
| Series | Superior MP |
| Varistor Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220P3151K101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
