The B72220S151K551 is a radial SIDAC from TDK with a maximum varistor voltage of 264V and a maximum surge current of 8kA. It has an energy rating of 85J and a maximum voltage rating of 150V AC and 200V DC. The device is packaged in a radial configuration for through-hole mounting and is available in quantities of 2000 on tape and reel.
TDK B72220S151K551 technical specifications.
| Package/Case | Radial |
| Energy | 85J |
| Max Surge Current | 8kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Varistor Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S151K551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.