VARISTOR, 300J, 230VAC; Series: B722; Voltage Rating, AC: 230V; Suppressor Type: Varistor; Voltage Rating, DC: 300V;...
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Clamping Voltage | 595V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Yes |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |