VARISTOR, 550J, 275VAC; Series: B722; Voltage Rating, AC: 275V; Suppressor Type: Varistor; Voltage Rating, DC: 350V;...
TDK B72240B271K001 technical specifications.
| Package/Case | Metal |
| Clamping Voltage | 710V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Yes |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72240B271K001 to view detailed technical specifications.
No datasheet is available for this part.