The TDK B72240L441K102 is a SIDAC with a varistor voltage of 715V, capable of withstanding clamping currents of up to 300A. It operates within a temperature range of -25°C to 85°C and is rated for use with AC voltages of up to 440V and DC voltages of up to 585V. This component is available in bulk packaging and is not radiation hardened.
TDK B72240L441K102 technical specifications.
| Capacitance | 1.7nF |
| Clamping Current | 300A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 585V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Varistor Voltage | 715V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72240L441K102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.