TDK B72500D090A060 technical specifications.
| Capacitance | 220pF |
| Clamping Voltage | 30V |
| Depth | 0.9mm |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Length | 1.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Peak Pulse Power | 1.6kW |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 10V |
| Reverse Standoff Voltage | 9V |
| Working Voltage | 9V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72500D090A060 to view detailed technical specifications.
No datasheet is available for this part.