
Varistors 25V 30A 300mJ CN0603K25HTG5
TDK B72500H250K62 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.9mm |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 16000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 31V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72500H250K62 to view detailed technical specifications.
No datasheet is available for this part.
