The TDK B72500T0110K060V09 is a surface mount varistor with a capacitance of 100pF and a clamping voltage of 35V. It can handle a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The varistor has a maximum surge current of 30A and a voltage tolerance of 10%. It is available in a tape and reel packaging format with a depth of 0.8mm and a length of 1.6mm.
Checking distributor stock and pricing after the page loads.
TDK B72500T0110K060V09 technical specifications.
| Capacitance | 100pF |
| Clamping Current | 1A |
| Clamping Voltage | 35V |
| Depth | 0.8mm |
| Energy | 0.2J |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Max Voltage Rating (AC) | 11V |
| Max Voltage Rating (DC) | 14V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Varistor Voltage | 18V |
| Voltage Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.