The TDK B725 Series 0603 SMD/SMT ceramic capacitor features a capacitance of 120pF and a DC rated voltage of 18V. It has a current rating of 1A and can operate at a maximum temperature of 125°C. The capacitor is available in a 0603 package and is suitable for surface mount applications. It is part of the B725 series and is packaged in tape and reel quantities of 4000.
TDK B72500T0140S260 technical specifications.
| Capacitance | 120pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Voltage | 42V |
| Current Rating | 1A |
| Height | 0.9mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | B725 |
| Termination | SMD/SMT |
| Tolerance | 23% |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72500T0140S260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.