
The TDK B72510V170K62 is a surface mount varistor with a clamping voltage of 46V and a maximum operating temperature of 125°C. It has a capacitance of 400pF and a maximum surge current of 120A. The varistor is packaged in a 0805 case and is suitable for use in applications where voltage protection is required. The device is rated for a maximum voltage of 22V DC and 17V AC, and has a voltage tolerance of 10%. It is not radiation hardened.
TDK B72510V170K62 technical specifications.
| Capacitance | 400pF |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 46V |
| Depth | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 120A |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 22V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Size Code | 0805 |
| Varistor Voltage | 27V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.