Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B72520T300K62V9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72520T300K62V9 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Energy | 1.1J |
| Flammability Rating | UL94 V-0 |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Metal |
| Max Surge Current | 200A |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Varistor Voltage | 47V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72520T300K62V9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.