The TDK B72530T200K62 is a 1.5nF ceramic varistor with a maximum operating temperature range of -55°C to 125°C. It has a maximum power dissipation of 10mW and a maximum supply voltage of 20V. The varistor is available in a 1210 package, suitable for surface mount applications. It has a maximum clamping voltage of 54V and a maximum clamping current of 2.5A. The device is lead-free and compliant with standard packaging and reel quantities.
Sign in to ask questions about the TDK B72530T200K62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72530T200K62 technical specifications.
| Capacitance | 1.5nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Clamping Current | 2.5A |
| Clamping Voltage | 54V |
| Clamping Voltage-Max | 54V |
| Depth | 2.5mm |
| Energy | 1.9J |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 400A |
| Max Power Dissipation | 10mW |
| Max Supply Voltage | 20V |
| Max Surge Current | 400A |
| Max Varistor Voltage | 36.3V |
| Min Varistor Voltage | 29.7V |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 26V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| Reach SVHC Compliant | No |
| Resistor Type | Ceramic |
| Size Code | 1210 |
| Varistor Voltage | 33V |
| Voltage Rating | 26V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72530T200K62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.