TDK B72650M400K72 technical specifications.
| Package/Case | 3225 |
| Energy | 1.3J |
| Max Surge Current | 100A |
| Max Varistor Voltage | 74.8V |
| Min Varistor Voltage | 61.2V |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 56V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Varistor Voltage | 68V |
| RoHS | Compliant |
No datasheet is available for this part.