The B73180A0101M199 is a CeraCharge™ solid-state rechargeable battery in an EIA 1812 package. It features a ceramic multilayer technology based on Li-based ceramic oxide as electrolyte and copper internal electrodes. This component provides the advantages of lithium-ion batteries with the safety of solid-state technology, supporting low self-discharge and surface mount assembly using reflow soldering.
Checking distributor stock and pricing after the page loads.
| Nominal Voltage | 1.5V |
| Nominal Capacity | 100µAh |
| Maximum Charging Voltage | 1.6V |
| Operating Temperature Range | -20 to +80°C |
| Internal Resistance | 200Ω |
| Charging Cycles | up to 1000cycles |
| Dimensions (L x W x H) | 4.4 x 3.0 x 1.1mm |
| RoHS | Compliant |
| REACH | Affected |