
Ind RF Choke Bobbin Core 100uh 5% 70Q-Factor Ferrite 370mA AXL T/R
TDK B78108-S1104-J technical specifications.
| Cage Code | SG168 |
| EU RoHS | Yes with Exemption |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B78108-S1104-J to view detailed technical specifications.
No datasheet is available for this part.