Sign in to ask questions about the TDK B78108S1335J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B78108S1335J technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 62mA |
| DC Current | 62mA |
| DC Resistance (DCR) | 59.5R |
| Inductance | 3.3mH |
| Lead Length | 25mm |
| Lead/Base Style | Axial |
| Length | 11.5mm |
| Max DC Current | 62mA |
| Military Standard | Not |
| Mount | Through Hole, Axial |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Self Resonant Frequency | 900kHz |
| Series | BC |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B78108S1335J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
