The TDK B81122-C1222-M003 is a 2.2nF radial capacitor with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It features a lead diameter of 0.6mm and a lead pitch of 10mm. The capacitor has a depth of 5mm and a length of 13mm, and is packaged in bulk. The dielectric material is polypropylene, and the capacitance tolerance is 20%.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Depth | 5mm |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Tolerance | 20% |
| RoHS | Compliant |