This 3.3nF PP radial capacitor from TDK features a 20% tolerance and operates within a temperature range of -40°C to 100°C. The capacitor has a radial package with a lead pitch of 10mm and a lead diameter of 0.6mm. It measures 13mm in length and 5mm in depth, and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Depth | 5mm |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Tolerance | 20% |
| RoHS | Compliant |